345-029-525-101

Heilind Number:EDA345-029-525-101
Manufacturer:EDAC
Manufacturer Number:345-029-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-525-101

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector. Featuring a straight mount orientation and a single row layout with 29 positions, this connector ensures seamless transmission of data and power signals. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contact material, it guarantees reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this green-colored connector, designed for efficiency and durability.