345-029-525-602

Heilind Number:EDA345-029-525-602
Manufacturer:EDAC
Manufacturer Number:345-029-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-525-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a compact design with a single row layout, ideal for streamlined electronic setups. With 29 positions and a pitch of .1 inch, it offers ample room for precise connections. Crafted from UL 94V-0 Thermoplastic Polyester and copper alloy, it ensures both durability and efficient conductivity. The straight mount orientation and .2 inch row spacing make installation a breeze, while its operating temperature range of -40 to 105 °C guarantees reliable performance even in extreme conditions. Elevate your electronic projects with this essential connector, a must-have for any PCB enthusiast.