345-029-525-607

Heilind Number:EDA345-029-525-607
Manufacturer:EDAC
Manufacturer Number:345-029-525-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-525-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-525-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a straight mount orientation and 29 positions, it offers versatile connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Whether you're assembling circuit boards or enhancing existing systems, this green-colored connector is an essential component for optimizing connectivity and performance.