345-029-559-612

Heilind Number:EDA345-029-559-612
Manufacturer:EDAC
Manufacturer Number:345-029-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-029-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-029-559-612

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Designed for seamless integration, it features 29 positions with a single row layout, offering ample space for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance even in harsh environments. The right-angle mount orientation facilitates easy installation on PCBs, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an operating temperature range of -40 to 105°C, it guarantees optimal functionality in various conditions. Upgrade your connectivity solutions with this essential component.