345-030-525-808

Heilind Number:EDA345-030-525-808
Manufacturer:EDAC
Manufacturer Number:345-030-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-525-808

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Designed for optimal performance, it features 30 positions with a compact .1-inch pitch, ideal for precise and efficient connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in challenging environments. Crafted with copper alloy contacts, it offers excellent conductivity for seamless data transmission. With a straight mount orientation and two rows for easy installation, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees dependable performance. Upgrade your electronic assemblies with this essential component.