345-030-542-204

Heilind Number:EDA345-030-542-204
Manufacturer:EDAC
Manufacturer Number:345-030-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-542-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts provide efficient power transfer, while the 30-position, 2-row design offers ample connectivity options. With a contact pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Suitable for a wide range of applications, this connector is a must-have for any electronics enthusiast.