345-030-544-503

Heilind Number:EDA345-030-544-503
Manufacturer:EDAC
Manufacturer Number:345-030-544-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-544-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-544-503

Detailed Description

Enhance your connectivity with our 30-position Board To Board PCB Connector, designed for seamless integration in a variety of electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage rating of 3A. The sleek green casing not only adds a pop of color but also signifies its eco-friendly construction. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission in a space-saving design. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and dual-row configuration make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Trust in this connector's quality and versatility to meet your connectivity needs with precision.