345-030-556-212

Heilind Number:EDA345-030-556-212
Manufacturer:EDAC
Manufacturer Number:345-030-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-556-212

Detailed Description

Enhance connectivity within your electronic devices with this double-row card edge connector. Featuring thirty positions and a pitch of .1 inches, this green connector is designed for seamless integration on PCBs. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality board-to-board connector.