345-031-521-107

Heilind Number:EDA345-031-521-107
Manufacturer:EDAC
Manufacturer Number:345-031-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-107

Detailed Description

Enhance the connectivity of your electronic devices with this high-performance 31-position PCB connector. Crafted with precision, it ensures reliable power transmission with an amperage of 3A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees longevity, even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, this connector offers optimal signal integrity. Its straight mount orientation and compact design make it ideal for space-restricted applications. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of operating conditions. Upgrade your connectivity solutions with this versatile board-to-board connector.