345-031-521-612

Heilind Number:EDA345-031-521-612
Manufacturer:EDAC
Manufacturer Number:345-031-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-031-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-031-521-612

Detailed Description

Enhance your electronic connections with our high-performance 31-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts, this connector ensures secure and efficient signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. The straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this green-colored connector, perfect for demanding industrial applications.