345-032-523-658

Heilind Number:EDA345-032-523-658
Manufacturer:EDAC
Manufacturer Number:345-032-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-523-658

Detailed Description

Enhance your PCB connections with this high-quality 32-position board-to-board connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Perfect for green PCBs, this connector is a must-have for any professional or DIY electronics project.