345-032-525-112

Heilind Number:EDA345-032-525-112
Manufacturer:EDAC
Manufacturer Number:345-032-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-525-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Featuring 32 positions in a single row, it ensures seamless data transfer for your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector guarantees reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connection. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh conditions. Upgrade your connectivity solutions with this essential component.