345-032-540-458

Heilind Number:EDA345-032-540-458
Manufacturer:EDAC
Manufacturer Number:345-032-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-540-458

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 32 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a contact material of Copper Alloy, you can count on optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Its straight mount orientation and compact design make it easy to install, while a pitch of .1 inches and row spacing of .2 inches offer precise connections. Elevate your PCB assembly with this high-performance connector, a must-have for any electronics project.