345-032-541-808

Heilind Number:EDA345-032-541-808
Manufacturer:EDAC
Manufacturer Number:345-032-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-541-808

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed for seamless integration in a variety of electronic applications. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, durability and safety are guaranteed. Each connector features two rows of high-performance Copper Alloy contacts, offering reliable power and signal transmission. Boasting a .1-inch pitch and .2-inch row spacing, precise alignment is effortless. With 32 positions available, you have ample room for all your connections. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and demanding environments. Elevate your PCB design with this essential component.