345-032-542-102

Heilind Number:EDA345-032-542-102
Manufacturer:EDAC
Manufacturer Number:345-032-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-102

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 32 positions in a single row with a pitch of .1 inch, ensuring optimal compatibility with your PCB layout. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in harsh operating environments ranging from -40 to 105 °C. With copper alloy contacts, offering excellent conductivity and corrosion resistance, you can trust in the quality of your connections. Whether you're a professional in the field of electronics or a DIY enthusiast, this connector is the perfect solution for your board-to-board connectivity needs. Upgrade your projects today with this essential component.