345-032-542-204

Heilind Number:EDA345-032-542-204
Manufacturer:EDAC
Manufacturer Number:345-032-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-542-204

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board PCB Connector in striking Green. Designed for optimal performance, this connector boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows and 32 positions, it offers ample space for your connection needs. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your electronic projects. Elevate your connectivity game with this high-quality connector.