345-032-556-502

Heilind Number:EDA345-032-556-502
Manufacturer:EDAC
Manufacturer Number:345-032-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-032-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-032-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and reliability. Featuring two rows of 32 copper alloy contacts, it ensures efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and telecommunications. Trust in its exceptional quality to optimize your PCB assembly process.