345-033-500-178

Heilind Number:EDA345-033-500-178
Manufacturer:EDAC
Manufacturer Number:345-033-500-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-500-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-500-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a single row design with 33 positions, this connector ensures seamless communication between circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, offers reliable protection and longevity. Each contact is crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector provides precise and efficient connections. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB connections with this essential component.