345-033-558-108

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring 33 positions in a single row, this green connector is designed for seamless integration in your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with a low 3A amperage. The right-angle mount orientation and a .1-inch pitch offer easy installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Ideal for a range of applications, this connector is a must-have for any electronics project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: