345-033-558-404

Heilind Number:EDA345-033-558-404
Manufacturer:EDAC
Manufacturer Number:345-033-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-033-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:33
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-033-558-404

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 33 positions, ensuring reliable and efficient signal transmission. Crafted with precision, it boasts a rugged housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability in various operating environments. The copper alloy contact material offers superior conductivity, while the right-angle mount orientation allows for easy installation in tight spaces. With a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.