345-034-500-888

Heilind Number:EDA345-034-500-888
Manufacturer:EDAC
Manufacturer Number:345-034-500-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-500-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-500-888

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 34 positions spread across 2 rows, ensuring efficient signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from copper alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in diverse environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.