345-034-541-158

Heilind Number:EDA345-034-541-158
Manufacturer:EDAC
Manufacturer Number:345-034-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-158

Detailed Description

Enhance connectivity within your devices with this versatile Board To Board PCB Connector. Designed for seamless integration on your circuit boards, it features 34 positions with a .1-inch pitch for secure connections. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're working on industrial equipment or consumer electronics, trust in this high-quality connector to deliver consistent and efficient connectivity.