345-034-541-607

Heilind Number:EDA345-034-541-607
Manufacturer:EDAC
Manufacturer Number:345-034-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-541-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring seamless communication. With a low amperage rating of 3A, it guarantees safe and efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability. The single-row design with 34 positions and a pitch of .1 inches allows for precise and compact placement on your PCB. Its copper alloy contact material ensures optimal conductivity, while the straight mount orientation and board edge connection simplify installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your connectivity solutions with this essential component.