345-034-556-203

Heilind Number:EDA345-034-556-203
Manufacturer:EDAC
Manufacturer Number:345-034-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-034-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-034-556-203

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 34 positions spread across 2 rows and a pitch of 0.1 inches, it offers efficient signal transmission in a compact form factor. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for usage in various environments. Its straight mount orientation and convenient row spacing of 0.2 inches make installation a breeze. Trust in this connector for your next project, whether it's in the realm of industrial machinery, telecommunications, or beyond. Experience seamless connectivity like never before.