345-035-520-458

Heilind Number:EDA345-035-520-458
Manufacturer:EDAC
Manufacturer Number:345-035-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-520-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this straight-mount connector features 35 positions for optimal functionality. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a 3A amperage rating, it delivers efficient power transmission, while its 0.1-inch pitch and 0.2-inch row spacing allow for precise connections. Ideal for various applications, this green connector is a must-have component in your electronic assembly projects.