345-035-521-178

Heilind Number:EDA345-035-521-178
Manufacturer:EDAC
Manufacturer Number:345-035-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-521-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, it offers excellent conductivity and signal integrity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and robust solution for your PCB connectivity needs. Add it to your assembly for seamless and dependable performance.