345-035-524-658

Heilind Number:EDA345-035-524-658
Manufacturer:EDAC
Manufacturer Number:345-035-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-524-658

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy PCB assembly, making it a versatile choice for various applications. Elevate your connectivity solutions with this essential component.