345-035-558-458

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity in your electronic designs with our 35-position Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in a wide operating temperature range from -40 to 105 °C. The copper alloy contacts provide optimal conductivity, while the right-angle mount orientation offers flexibility in installation. With a compact .1-inch pitch and .2-inch row spacing, this connector is ideal for space-saving PCB layouts. Trust in its 3A amperage rating and single-row design for seamless interconnection between components. Elevate your assembly process with this essential component, suitable for diverse applications in the electronics industry.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-035-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-035-558-458

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: