345-036-500-402

Heilind Number:EDA345-036-500-402
Manufacturer:EDAC
Manufacturer Number:345-036-500-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-500-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-500-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 36 positions for efficient signal transmission. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, ensuring reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board. The straight mount orientation further simplifies installation, while its 3A amperage rating guarantees optimal power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.