345-036-500-403

Heilind Number:EDA345-036-500-403
Manufacturer:EDAC
Manufacturer Number:345-036-500-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-500-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-500-403

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row with a pitch of .1 inches, ensuring precision in your applications. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable and secure connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality for your electronic projects.