345-036-521-502

Heilind Number:EDA345-036-521-502
Manufacturer:EDAC
Manufacturer Number:345-036-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-521-502

Detailed Description

Enhance your PCB connectivity with our ultra-efficient Board To Board PCB Connector in striking Green. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any setting. With two rows and a total of 36 copper alloy contacts, it guarantees optimal performance for your electronic applications. The precise .1-inch pitch and .2-inch row spacing make for easy and secure connections, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding environments. Upgrade your setup with this essential component for seamless data transfer and power distribution on your PCBs.