345-036-540-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant Green hue. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. Featuring 36 positions in a single row, it offers ample connectivity for your board-to-board applications. The Copper Alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Designed for straight mounting orientation, it's easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a versatile choice for various electronic projects. Elevate your connectivity solutions with this meticulously crafted connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: