345-036-540-812

.100" (2.54mm) Pitch | Card Edge Connector

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The connector offers 36 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches, facilitating seamless integration on your PCB. Its straight mount orientation and robust construction make it ideal for various applications. Operating within a wide temperature range of -40 to 105°C, it is suitable for both standard and extreme operating conditions. Upgrade your connectivity solutions with this high-quality connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-540-812

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: