345-036-541-107

Heilind Number:EDA345-036-541-107
Manufacturer:EDAC
Manufacturer Number:345-036-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-107

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Boasting a sleek green design, this connector features 36 positions on a single row, allowing for seamless data transfer. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliability and longevity. The .1-inch pitch and .2-inch row spacing ensure efficient and secure connections, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your electronic projects with this essential connector.