345-036-541-802

Heilind Number:EDA345-036-541-802
Manufacturer:EDAC
Manufacturer Number:345-036-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-802

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 36 positions each, ensuring reliable and efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting use, while the copper alloy contact material offers excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your PCB setups with this essential connector for optimal performance.