345-036-541-888

Heilind Number:EDA345-036-541-888
Manufacturer:EDAC
Manufacturer Number:345-036-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-541-888

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, boasting a vibrant green hue that stands out on your circuit board. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, this connector guarantees reliable performance. Featuring two rows of 36 positions each, it ensures seamless data transfer and power distribution. The .1-inch pitch and .2-inch row spacing allow for precise installation, while the straight mount orientation offers versatility in design. Operable in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Elevate your PCB assembly process with this high-quality and efficient connector.