345-036-558-588

Heilind Number:EDA345-036-558-588
Manufacturer:EDAC
Manufacturer Number:345-036-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-036-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-036-558-588

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3 A. Its two rows of 36 positions each, with a .1-inch pitch and .2-inch row spacing, offer seamless integration for your PCB assemblies. Designed for optimal functionality, it has a mount orientation of Right Angle and operates efficiently in a wide temperature range from -40 to 105 °C. Perfect for various applications in the electronics industry, this connector guarantees secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.