345-037-523-658

Heilind Number:EDA345-037-523-658
Manufacturer:EDAC
Manufacturer Number:345-037-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-523-658

Detailed Description

Enhance your board-to-board connections with our 37-position straight-mount card edge connector. Designed for seamless integration on PCBs, this high-quality connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it offers reliability in various environments. Upgrade your electronic assemblies with this green-colored connector, a dependable choice for your connectivity needs.