345-037-540-604

Heilind Number:EDA345-037-540-604
Manufacturer:EDAC
Manufacturer Number:345-037-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-540-604

Detailed Description

Enhance your circuit connectivity with this high-performance board-to-board PCB connector. Featuring 37 positions in a single row with a .1-inch pitch, it ensures seamless data transfer in your electronic applications. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliable performance, even in harsh environments. With a low amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation and compact design make it easy to integrate into your PCB layouts. Upgrade your connectivity solutions with this essential component.