345-037-541-101

.100" (2.54mm) Pitch | Card Edge Connector

Enhance your circuit board connections with our high-performance 37-position card edge connector. Designed for precision and reliability, this connector features a straight mount orientation, perfect for seamless integration. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and durable copper alloy contacts, it ensures optimal conductivity and longevity. The .1-inch pitch and .2-inch row spacing offer efficient signal transmission, while the 3A amperage capacity meets power requirements with ease. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your PCB assembly with this essential connector, a must-have for seamless electronic connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-037-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-037-541-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: