345-038-521-101

Heilind Number:EDA345-038-521-101
Manufacturer:EDAC
Manufacturer Number:345-038-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-101

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, it features 38 positions in a single row, ensuring efficient communication between your circuit boards. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achieved. Crafted from Copper Alloy, the contacts provide reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this high-quality component, essential for seamless data transfer in any electronic system.