345-038-521-503

Heilind Number:EDA345-038-521-503
Manufacturer:EDAC
Manufacturer Number:345-038-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-521-503

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Boasting a sleek green design, it features 38 positions with two rows for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made of high-quality Copper Alloy, guaranteeing reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient alignment. Its straight mount orientation simplifies installation, while the broad operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this essential connector.