345-038-525-101

.100" (2.54mm) Pitch | Card Edge Connector

Efficiently connect your printed circuit boards with our 38-position green board-to-board PCB connector. Designed for seamless integration, this connector boasts a straight mount orientation, ensuring a secure and stable connection. With an amperage of 3 A, it delivers reliable power transmission, while its UL 94V-0 thermoplastic polyester housing guarantees durability and safety. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, facilitating smooth data and signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in your toolkit. Trust in its high-quality performance for all your board-to-board connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-101

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: