345-038-525-108

Heilind Number:EDA345-038-525-108
Manufacturer:EDAC
Manufacturer Number:345-038-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-525-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-525-108

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 38 positions in a single row, ensuring efficient and reliable data transmission. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting use, even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration on your PCB. The contact material, made of Copper Alloy, ensures secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it an essential component for your electronic assemblies. Upgrade your connectivity solutions with this versatile Card Edge Connector.