345-038-542-188

Heilind Number:EDA345-038-542-188
Manufacturer:EDAC
Manufacturer Number:345-038-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-188

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 38 positions in a single row, ensuring a reliable and efficient connection for your electronic components. With a low amperage rating of 3A, it guarantees safe and stable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, offers superior durability and flame resistance, while the contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure alignment on your circuit board. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Trust in this high-quality connector for your PCB assembly needs.