345-038-542-204

Heilind Number:EDA345-038-542-204
Manufacturer:EDAC
Manufacturer Number:345-038-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable power transmission. With two rows of 38 positions each, it offers ample room for secure interconnections. The .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in challenging environments. Its straight mount orientation makes installation effortless. Trust in this connector for seamless data transfer and power delivery in your electronic systems.