345-038-542-502

Heilind Number:EDA345-038-542-502
Manufacturer:EDAC
Manufacturer Number:345-038-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also environmentally friendly. Its two rows of 38 copper alloy contacts ensure reliable power and data transmission, with a low amperage rating of 3 A suitable for various applications. The compact design, with a pitch of .1 in and row spacing of .2 in, allows for efficient PCB assembly. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in virtually any environment. Upgrade your devices with this essential component, ensuring seamless connectivity and optimal performance.