345-038-542-504

Heilind Number:EDA345-038-542-504
Manufacturer:EDAC
Manufacturer Number:345-038-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-542-504

Detailed Description

Enhance connectivity on your PCB with this 38-position Board To Board Card Edge Connector. Designed for efficiency and reliability, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With a contact material of Copper Alloy, it guarantees optimal conductivity. The straight mount orientation and .1-inch pitch make it easy to integrate into your setup. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Upgrade your electronic connections with this high-quality component.