345-038-544-458

Heilind Number:EDA345-038-544-458
Manufacturer:EDAC
Manufacturer Number:345-038-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-038-544-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-038-544-458

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features 38 positions in a single row with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3A. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your electronics with this essential component for efficient and secure data transfer.