345-038-555-258
.100" (2.54mm) Pitch | Card Edge Connector
Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it offers both durability and safety. With two rows of 38 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it ensures seamless data transfer. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your electronics with this reliable and efficient connector.
Product Category: | |
Manufacturer: | EDAC |
Manufacturer Part Number: | EDAC 345-038-555-258 |
Color: | Green |
Amperage: | 3 A |
Housing Material: | UL 94V-0 Thermoplastic Polyester |
Number of Rows: | 2 |
Contact Material: | Copper Alloy |
Pitch: | .1 in |
Row Spacing: | .2 in |
Number of Positions: | 38 |
Mount Orientation: | Straight |
Operating Temperature Range: | -40 - 105 °C |
SKU: | EDA345-038-555-258 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |